The SNJ54LS244J is an 8-bit buffer with 8 inputs and 8 outputs, operating at a supply voltage of 5V. It features a propagation delay of 30ns and a quiescent current of 27mA. The device is packaged in a CDIP package and is suitable for through-hole mounting. The operating temperature range is -55°C to 125°C, and the maximum supply voltage is 5.5V.
Texas Instruments SNJ54LS244J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 27mA |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54LS244J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.