The SNJ54LS245J is an 8-bit bidirectional transceiver with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a CDIP-20 and is designed to operate at a supply voltage of 5V. The device has a propagation delay of 40ns and a turn-on delay time of 40ns. It is not radiation hardened and is not RoHS compliant.
Texas Instruments SNJ54LS245J technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 40ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54LS245J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.