The SNJ54LS251J is an 8-input single multiplexer from Texas Instruments. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 4.5V and 5.5V. This device is packaged in a CDIP-16 and is designed for through-hole mounting. The SNJ54LS251J has a maximum power dissipation of 35mW and is not radiation hardened. It is not RoHS compliant due to containing lead.
Texas Instruments SNJ54LS251J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 35mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54LS251J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.