Texas Instruments SNJ54LS266FK technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54LS266FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.