
The SNJ54LS280J is a dual 2-bit error detection IC with 9 outputs, operating at 5V supply voltage. It is packaged in a CDIP package and has a maximum operating temperature of 125°C. The device is not radiation hardened and is not RoHS compliant. It has a minimum operating temperature of -55°C and a high level output current of -400uA, with a low level output current of 4mA.
Texas Instruments SNJ54LS280J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 2 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54LS280J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
