
The SNJ54LS283FK is a 4-bit binary full adder from Texas Instruments. It operates at a maximum temperature of 125°C and a minimum temperature of -55°C. The device has a logic function of binary full adder and is supplied with 5V. It is packaged in a rail/tube format and is not radiation hardened. The SNJ54LS283FK is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SNJ54LS283FK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54LS283FK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
