
The SNJ54LS283W is a 4-bit binary full adder from Texas Instruments, operating at 5V with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a high level output current of -400uA and a low level output current of 4mA. The device is packaged in a FPAK package and is available in rail/Tube packaging. Note that this device is not RoHS compliant and contains lead.
Texas Instruments SNJ54LS283W technical specifications.
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54LS283W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.