The SNJ54LS366AW is a 6-bit inverting buffer with 6 channels and 6 inputs and outputs. It operates at a supply voltage of 5V and has a propagation delay of 45ns. The device is packaged in a surface mount configuration and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The SNJ54LS366AW is not RoHS compliant and contains lead.
Texas Instruments SNJ54LS366AW technical specifications.
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 45ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
No datasheet is available for this part.