
The SNJ54LS368AJ is a 6-channel inverting buffer with TTL output, operating on a 5V supply voltage. It features a propagation delay of 45ns and can handle high-level output currents of up to -1mA. The device is packaged in a CDIP and is suitable for through-hole mounting. The operating temperature range is from -55°C to 125°C.
Texas Instruments SNJ54LS368AJ technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 45ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54LS368AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.