The SNJ54LS390W is a 4-bit unidirectional counter from Texas Instruments, featuring a 2-element design and operating at 5V with a propagation delay of 60ns. It is suitable for surface mount applications and has a temperature range of -55°C to 125°C. The device is packaged in a rail/Tube format and is not RoHS compliant due to containing lead.
Texas Instruments SNJ54LS390W technical specifications.
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54LS390W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.