The SNJ54LS393FK is a 4-bit unidirectional counter with two elements, operating at 5V with a maximum temperature of 125°C. It is designed for surface mount applications and features a BIPOLAR technology. The counter has a propagation delay of 60ns and a turn-on delay time of 60ns. The device is packaged in a QCCN, LCC20,.35SQ package and is available in rail/Tube packaging.
Texas Instruments SNJ54LS393FK technical specifications.
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 60ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54LS393FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.