
The SNJ54LS49J is a 4-input 7-output non-inverting decoder from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device has a propagation delay of 100ns and can handle a maximum input voltage of 5.5V and a minimum input voltage of 4.5V. The SNJ54LS49J is packaged in a J package and is available in rail/Tube packaging.
Texas Instruments SNJ54LS49J technical specifications.
| Package/Case | J |
| High Level Output Current | -250uA |
| Lead Free | Contains Lead |
| Logic Function | Decoder |
| Low Level Output Current | 4mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 7 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54LS49J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
