The SNJ54LS590J is an 8-bit unidirectional counter with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates on a supply voltage of 4.5V to 5.5V and features a propagation delay of 45ns. The counter is packaged in a through hole CDIP package and is not RoHS compliant. It is a bipolar technology logic IC with a unidirectional logic function.
Texas Instruments SNJ54LS590J technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54LS590J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.