The SNJ54LS592W is an 8-bit unidirectional counter from Texas Instruments, operating within a temperature range of -55°C to 125°C. It is designed to function with a supply voltage of 5V and is packaged in a surface mount configuration. This BIPOLAR logic IC is not RoHS compliant and is available in a rail or tube packaging format. The device has a propagation delay of 53ns and is suitable for use in applications requiring a counter function.
Texas Instruments SNJ54LS592W technical specifications.
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Propagation Delay | 53ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54LS592W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.