The SNJ54LS593J is an 8-bit unidirectional counter from Texas Instruments, packaged in a CDIP-20 case and designed for through-hole mounting. It operates over a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device is not RoHS compliant and contains lead. It features a propagation delay of 63ns and is suitable for use in bipolar logic circuits.
Texas Instruments SNJ54LS593J technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Propagation Delay | 63ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54LS593J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.