16-bit parallel-in serial-out shift register, operating from a 4.5V to 5.5V supply with a nominal 5V. Features a 24-terminal, 24-pin dual in-line ceramic flat pack (CDFP) package with dimensions of 9.09mm width and 14.36mm length. This military-grade logic IC offers a propagation delay of 40ns and a maximum operating frequency of 20MHz, with a maximum power supply current of 40mA. Designed for negative edge triggering with true output polarity and rightward count direction, it operates across a temperature range of -55°C to 125°C.
Texas Instruments SNJ54LS674W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F24 |
| Width | 9.09 |
| Length | 14.36 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | LS |
| Propagation Delay (tpd) | 40 |
| Number of Bits | 16 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 40 |
| Count Direction | RIGHT |
| Screening Level | MIL-PRF-38535 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 20 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54LS674W to view detailed technical specifications.
No datasheet is available for this part.