The SNJ54LS76AJ is a 2-bit JK-type flip-flop from Texas Instruments, operating at a frequency of 45MHz. It is packaged in a CDIP package and is mounted through a hole. The device is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can be supplied with a voltage between 4.5V and 5.5V, and its output is of TTL type. The device is not RoHS compliant and contains lead.
Texas Instruments SNJ54LS76AJ technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 45MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | JK-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54LS76AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.