The SNJ54LS85W is a 4-bit arithmetic logic unit (ALU) from Texas Instruments, operating within a temperature range of -55°C to 125°C. It is designed to work with a 5V supply voltage and features a TTL output type. The device is mounted using a surface mount technique and is packaged in a rail/tube format. The SNJ54LS85W is not RoHS compliant and contains lead, making it a non-lead-free component.
Texas Instruments SNJ54LS85W technical specifications.
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54LS85W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
