The SNJ54LV123AJ is a dual monostable multivibrator with a supply voltage range of 2.2V to 5.5V. It has 16 terminals and operates over a temperature range of -55°C to 125°C. The device is packaged in a 16-pin DIP with a width of 7.62mm and a length of 19.56mm. It meets the screening level of MIL-PRF-38535 and is suitable for use in military applications.
Texas Instruments SNJ54LV123AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 42 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | MIL-PRF-38535 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54LV123AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.