The SNJ54LV139AJ is a dual decoder/driver integrated circuit with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a 16-pin DIP package with a width of 7.62mm and a length of 19.56mm. The device operates on a supply voltage range of 2.5V to 5.5V and has a propagation delay of 26.5ns. It is designed for military-grade applications and meets the MIL-PRF-38535 screening level. The device has a load capacitance of 50pF and an output polarity of inverted.
Texas Instruments SNJ54LV139AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 26.5 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 16.5 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Screening Level | MIL-PRF-38535 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54LV139AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.