8-bit positive edge-triggered D flip-flop with true output. Features a supply voltage range of 2V to 5.5V, with a nominal 2.5V. Operating temperature range from -55°C to 125°C, suitable for military applications. Packaged in a 20-terminal ceramic DFP-20 (R-GDFP-F20) with a propagation delay of 25ns. Maximum operating frequency is 45MHz at nominal supply voltage.
Sign in to ask questions about the Texas Instruments SNJ54LV273AW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SNJ54LV273AW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 25 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 19.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Screening Level | MIL-PRF-38535 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 100 |
| Max Frequency@Nom-Sup | 45000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54LV273AW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.