The SNJ54LV32AW is a 14-pin DFP military-grade OR gate logic IC from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is designed for use with supply voltages between 2.2V and 5.5V. This device features a propagation delay of 20ns and a maximum output current of 6μA. The SNJ54LV32AW is compliant with MIL-PRF-38535 and is suitable for use in high-reliability applications.
Texas Instruments SNJ54LV32AW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.285 |
| Length | 9.21 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 20 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 13 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| Screening Level | MIL-PRF-38535 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54LV32AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.