8-bit bus driver featuring true output, positive edge triggering, and a 20-terminal ceramic DFP package. Operates across a wide temperature range from -55°C to 125°C, suitable for military applications. Supports supply voltages from 2V to 5.5V with a nominal 2.5V. Offers a propagation delay of 23ns, with 18.5ns at nominal supply, and a maximum frequency of 50MHz. Designed for high-reliability environments with MIL-PRF-38535 screening.
Texas Instruments SNJ54LV374AW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 23 |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 18.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-PRF-38535 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 50000000 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54LV374AW to view detailed technical specifications.
No datasheet is available for this part.