The SNJ54LVC02AW is a 4-bit NOR gate logic IC with a maximum operating temperature of 125°C and a maximum supply voltage of 3.6V. It is packaged in a DFP, FL14,.3 package and is not radiation hardened. The IC is not RoHS compliant and contains lead. It has a minimum operating temperature of -55°C and a minimum supply voltage of 2V.
Texas Instruments SNJ54LVC02AW technical specifications.
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54LVC02AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
