The SNJ54LVC08AFK is a 4-bit TTL AND gate from Texas Instruments. It operates over a supply voltage range of 2V to 3.6V and can withstand temperatures from -55°C to 125°C. This device is packaged in a leaded LCCC-20 package and is not RoHS compliant. The propagation delay is 4.1ns.
Sign in to ask questions about the Texas Instruments SNJ54LVC08AFK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SNJ54LVC08AFK technical specifications.
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 4.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54LVC08AFK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.