Military 4-ch, 2-input, 2-V to 3.6-V OR gates 14-CDIP -55 to 125
Texas Instruments SNJ54LVC32AJ technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 3.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54LVC32AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.