
The SNJ54LVC32AW is a 4-bit TTL OR gate with a propagation delay of 3.8ns and a quiescent current of 10uA. It operates over a temperature range of -55°C to 125°C and is available in a surface mount package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is fabricated using CMOS technology and is suitable for use in logic circuits.
Texas Instruments SNJ54LVC32AW technical specifications.
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 3.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54LVC32AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
