3.3-V Abt 18-BIT Unive Sal Bus T Ansceive S With 3-STATE Outputs 56-CFP -55 to 125
Checking distributor stock and pricing after the page loads.
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| RoHS Compliant | No |
| Technology | BICMOS |
| RoHS | Not Compliant |