The SNJ54LVTH244AJ is an 8-channel 8-bit buffer from Texas Instruments. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is packaged in a CDIP and is mounted through a hole. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The buffer has a propagation delay of 6ns and is capable of handling high level output currents of up to -24mA and low level output currents of up to 48mA.
Texas Instruments SNJ54LVTH244AJ technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | No |
| Technology | BICMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54LVTH244AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.