
The SNJ54S03J is a 4-input NAND gate IC with TTL output, featuring a propagation delay of 45ns. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a CDIP package and is not RoHS compliant due to the presence of lead. It is suitable for use in a variety of logic applications.
Texas Instruments SNJ54S03J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Output Type | TTL |
| Propagation Delay | 45ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54S03J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
