
The SNJ54S04J is a 6-bit inverter from Texas Instruments. It is packaged in a CDIP-14 and features TTL output. The device operates over a temperature range of -55°C to 125°C. The inverter has a propagation delay of 5ns and a turn-on delay time of 5ns. It is not radiation hardened and is not RoHS compliant.
Texas Instruments SNJ54S04J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54S04J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
