The SNJ54S11J is a 3-input AND gate IC from Texas Instruments, packaged in a CDIP with through hole mount. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 7.5ns. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is designed to work with a supply voltage of 5V and has a high level output current of -1mA and a low level output current of 20mA.
Texas Instruments SNJ54S11J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54S11J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.