
Oscillator VCO 25MHz to 85MHz 15pF Squarewave/TTL 50% 5V 16-Pin CDIP Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SNJ54S124J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Depth | 6.92mm |
| Lead Free | Contains Lead |
| Length | 19.56mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54S124J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
