The SNJ54S139FK is a dual 2-input 4-output demultiplexer from Texas Instruments. It operates over a supply voltage of 4.5V to 5.5V and has a maximum operating temperature of 125°C. The device features a propagation delay of 12ns and can handle low level output currents of up to 20mA. It is available in a surface mount package and is not RoHS compliant.
Texas Instruments SNJ54S139FK technical specifications.
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 12ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54S139FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.