Quadruple 2-line to 1-line data selectors/multiplexers designed for high-reliability applications. Features include a 20-terminal LCCC package with a MILITARY temperature grade, operating from -55°C to 125°C. This logic IC offers four independent multiplexer functions, each with two inputs and one inverted output. Nominal supply voltage is 5V, with a maximum of 5.5V and minimum of 4.5V. Key specifications include a propagation delay of 6ns and a load capacitance of 15pF.
Texas Instruments SNJ54S158FK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-GQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | S |
| Propagation Delay (tpd) | 6 |
| Max I(ol) | 0.02 |
| Prop. Delay@Nom-Sup | 12 |
| Load Capacitance | 15 |
| Output Polarity | INVERTED |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 81 |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54S158FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.