The SNJ54S169FK is a 4-bit bidirectional counter from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. This surface mount device is packaged in a rail/Tube format and features a propagation delay of 28ns. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Texas Instruments SNJ54S169FK technical specifications.
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 28ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54S169FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.