The SNJ54S182J is a 4-bit arithmetic logic unit (ALU) from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is supplied at 5V. The device is packaged in a CDIP and is available in rail/Tube packaging. The SNJ54S182J has a propagation delay of 10.5ns and can handle a low level output current of 20mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SNJ54S182J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SNJ54S182J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 10.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54S182J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.