The SNJ54S257FK is a surface mount multiplexer with 8 inputs and 4 outputs. It operates over a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 125°C. The device is not radiation hardened and is not RoHS compliant. It has a high level output current of -2mA and a low level output current of 20mA.
Texas Instruments SNJ54S257FK technical specifications.
| High Level Output Current | -2mA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54S257FK to view detailed technical specifications.
No datasheet is available for this part.