
The SNJ54S257J is a CDIP16 packaged multiplexer with 8 inputs and 4 outputs. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 4.5V and 5.5V. The device has a maximum power dissipation of 320mW and is available in rail or tube packaging. It is not radiation hardened and is not RoHS compliant due to containing lead.
Texas Instruments SNJ54S257J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -2mA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54S257J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
