
The SNJ54S258J is a CDIP packaged multiplexer with 8 inputs and 4 outputs. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The device is not RoHS compliant and contains lead. It has a power dissipation of 280mW and is not radiation hardened.
Texas Instruments SNJ54S258J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -2mA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 280mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54S258J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.