The SNJ54S51J is a 2-input OR gate with TTL output, operating at 5V supply voltage. It features a propagation delay of 5.5ns and can handle a low-level output current of 20mA. The device is packaged in a 14-pin DIP and is suitable for use in temperatures ranging from -55°C to 125°C. However, it is not RoHS compliant due to the presence of lead.
Texas Instruments SNJ54S51J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54S51J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.