
The SNJ55110AFK is a dual supply voltage transceiver from Texas Instruments, operating between 4.5V and 5.5V, with a maximum supply current of 50mA. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The device is available in a QCCN, LCC20, 0.35SQ package. It is not RoHS compliant and contains lead. The transceiver has two drivers and two transmitters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SNJ55110AFK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dual Supply Voltage | 5V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ55110AFK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
