The SNJ55110AJ is a dual supply voltage bus transceiver from Texas Instruments, available in a CDIP package. It operates over a temperature range of -55°C to 125°C and has a supply current of 50mA. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for use in applications requiring a dual supply voltage of 4.5V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SNJ55110AJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Dual Supply Voltage | 5V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ55110AJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.