The SNJ55138J is a 16-pin dual in-line package (DIP) line transceiver from Texas Instruments. It operates within a temperature range of -55 to 125 degrees Celsius and has a maximum supply current of 65mA. The device is designed for use in military-grade applications and meets the MIL-PRF-38535 screening level. It is a single-function device with a nominal supply voltage of 5V and a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The transceiver has a standard input characteristic and inverted output polarity.
Checking distributor stock and pricing after the page loads.
Texas Instruments SNJ55138J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Screening Level | MIL-PRF-38535 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |