Quadruple Differential Line Receiver 20-LCCC -55 to 125
Texas Instruments SNJ55173FK technical specifications.
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ55173FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.