The SNJ55189AJ is a 4-channel receiver IC from Texas Instruments, operating within a temperature range of -55°C to 125°C. It supports a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a DIP-14 package and is available in rail/Tube packaging. The SNJ55189AJ is not RoHS compliant due to containing lead.
Texas Instruments SNJ55189AJ technical specifications.
| Package/Case | J |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 26mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ55189AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.