
The SNJ55452BJG is a dual driver IC from Texas Instruments, packaged in a CDIP with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates at a supply voltage of 5.5V and has a power dissipation of 1.05W. The device is available in a DIP-8 package and is packaged in rail/Tube. It is not RoHS compliant and contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SNJ55452BJG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Drivers | 2 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.05W |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 71mA |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ55452BJG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
