The SNJ55453BJG is a dual driver IC from Texas Instruments, packaged in a CDIP. It operates from a 5.5V supply voltage and features propagation delay times of 25ns, turn-off delay time of 12ns, and turn-on delay time of 8ns. The device is available in rail/Tube packaging and is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SNJ55453BJG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Drivers | 2 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ55453BJG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
