The SNSNYLVDSZQLR is a 4-element 28-receiver bus transceiver from Texas Instruments. It operates within a temperature range of -10°C to 70°C and is powered by a 3.3V supply voltage. The device is packaged in a BGA package and is available in quantities of 1000. It is RoHS compliant and not radiation hardened. The transceiver has a power dissipation of 2W and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments SNSNYLVDSZQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SNSNYLVDSZQLR technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SNSNYLVDSZQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.