
24-bit sample rate converter IC featuring a 212 kS/s conversion rate and 212 kHz maximum frequency. Operates with SPI interface, 1.65V to 3.6V supply voltage, and 320mW output power. Housed in a 64-pin TQFP package, this lead-free, RoHS-compliant component offers a 24-bit resolution. Designed for operation between -40°C and 85°C, with a maximum power dissipation of 1mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SRC4184IPAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SRC4184IPAG technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 212KS/s |
| Height | 1mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 212kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 24 |
| Output Power | 320mW |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Weight | 0.009524oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SRC4184IPAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
